T50F-C | Panduit
Cable protection conduit, 12.7 mm, natural, PE, T50F-C
Order No.: 12H4543
EAN: 0074983699865
MPN:
T50F-C
07498369986
Unit Price (€ / mtr.)
3.7128 € *
Available: 562 mtr.
Leadtime: 10 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7128 €
10 mtr.
3.4272 €
30 mtr.
3.1416 €
60 mtr.
2.8441 €
120 mtr.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses from 9.5 to 101.6 mm, type T50.
Technical specifications
Colour | natural | |
Length | 30.5 m | |
Material | polyethylene | |
max. Bundle diameter | 101.6 mm | |
max. operating temperature | 50 °C | |
min. Bundle diameter | 9.5 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |