934888127 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 934888127

Order No.: 51F255
EAN: 4099889744620
MPN:
934888127
GDM31AL-A0U-10F
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 263 pcs.
Leadtime: 36 Weeks **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

With PG 9 termination for cables diameters from 4.5 to 10 mm. Screw terminals for up to max. 1.5 mm². Rated voltage/current: 250 V AC/DC/16 A. Color: black. Certifications: VDE, SEV. Degree of protection: IP65, IP67, IP68. Operating temperatures: - 40 to +125 °C.

strain relief

Type: GDM31AL-A0U-10F, 3-pole + PE

Technical specifications
Version DIN shape A
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 3 pole + PE
Degree of protection (IP) IP65/IP67
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)