450-20010 | HellermannTyton
Cable repair sleeve, 4,5 : 1, schwarz, RMS 52/15 250mm
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
5 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink wrapping sleeves for cable repairs, type HellermannTyton RMS.
For fast and reliable repairs of cable outer insulation
Technical specifications
Flammable | No | |
Colour | black | |
Inner diameter after shrinkage | 15 mm | |
Inner diameter before shrinkage | 52 mm | |
contains glue inside | Yes | |
Length | 250 mm | |
Material | polyolefine, cross-linked | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4.5:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 2.3 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |