Cable reels with anti-twist system, type Brennenstuhl Garant Bretec.
With Duo-Safety-System. The cable anti-twist system ensures uncoiling without entangling the cables of connected devices. The drum is made of special plastic which is break-proof and features a stable galvanized carrying frame with ergonomic handle. With signal lamp for indicating thermal overload and overload; Cable reel diameter: 290 mm. Reel equipment: 50-m cable H05VV-F3G1.5.
Type: 1208860, cable reel, 50 m
Can be switched off | No | |
Number of sockets | 4 | |
Colour | blue/red | |
Cable length | 50 m | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
07L5092
Manufacturer SKU:
1 21805 0
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available