1 20806 0 | Brennenstuhl

Cable reel, 4-way, 50 m, 13 A, blue, 1 20806 0

Order No.: 07L5091
EAN: 4007123005345
MPN:
1 20806 0
Series: GARANT
Brennenstuhl
default L
Image may differ
Unit Price (€ / pc.)
114.1805 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
114.18 € *
Price list
Quantity
Price per unit*
1 pcs.
114.1805 €
3 pcs.
110.7533 €
10 pcs.
106.9572 €
25 pcs.
104.0893 €
100 pcs.
99.5197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable reels, type Brennenstuhl Garant

With double safety system. Features: with 50-m H05VV-F 3G1.5 cable, cable reel made of special Breflex plastic on galvanized carrying frame, with 4 Schuko-style outlets, thermal overload protection, indicator lamp for optical indication of thermal overload and overload. Reel diameter: 290 mm.

Type: 1208060, cable reel, 50 m

Technical specifications
Can be switched off No
Number of sockets 4
Colour blue
Cable length 50 m
Master-Slave No
Material plastic
Rated current 13 A
Degree of protection (IP) IP44
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Material
Overvoltage protection
Number of sockets
Colour
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Material
Overvoltage protection
Number of sockets
Colour
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Cable reel, 4-way, 25 m, 13 A, blue, 1 21805 0
Order No.:
 07L5092
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 21805 0
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 66.58 € *
1 pcs.
66.5805 €
5 pcs.
62.5821 €
15 pcs.
60.1902 €
50 pcs.
57.5246 €
150 pcs.
55.1327 €
25 m
plastic
No
4
blue
13 A
No
No
IP44
Cable reel, 4-way, 50 m, 13 A, blue, 1 20806 0
Order No.:
 07L5091
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 20806 0
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 114.18 € *
1 pcs.
114.1805 €
3 pcs.
110.7533 €
10 pcs.
106.9572 €
25 pcs.
104.0893 €
100 pcs.
99.5197 €
50 m
plastic
No
4
blue
13 A
No
No
IP44