681 01 303 000 | Schill
Cable winders, 3 m, 10 A, orange/black, 681 01 303 000
Order No.: 07L5212
EAN: 4099891432386
MPN:
681 01 303 000
EFT 130A.3KK3075
Unit Price (€ / pc.)
133.3276 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
133.33 € *
Price list
Quantity
Price per unit*
1 pcs.
133.3276 €
3 pcs.
126.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel cable reel, type EFT 130A.3KK3075
With mounting holes on the side. Basic version same as type FT 150, however, power terminal strip. The cable stop cannot be disabled.
Cable: 3.0 m H03VV-F3G0.75
Rated power: 1000 W
Weight: approx. 0.90 kg
Technical specifications
Can be switched off | No | |
Colour | orange/black | |
Cable length | 3 m | |
Master-Slave | No | |
Material | plastic | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |