WZ0008 | LogiLink
Cable routing tool, 60 m WZ0008
Order No.: 06L7574
EAN: 4260113563786
MPN:
WZ0008
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable routing tools, type LogiLink WZ.
Routing tool for power, network and telecommunication cables, also suitable for use in complex cable ducts, hardened guide wire, roll-up mechanism, retainer and carrying handle.
Technical attributes (type, guide wire length): WZ0008, 60 m
Technical specifications
Version | Cable puller |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |