WZ0007 | LogiLink

Cable routing tool, 30 m WZ0007

Order No.: 06L7572
EAN: 4260113563779
MPN:
WZ0007
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
5 pcs.
18.0047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable routing tools, type LogiLink WZ.

Routing tool for power, network and telecommunication cables, also suitable for use in complex cable ducts, hardened guide wire, roll-up mechanism, retainer and carrying handle.

Technical attributes (type, guide wire length): WZ0007, 30 m

Technical specifications
Version cable routing tool
Reach 30 m
Logistics
Country of origin CN
Customs tariff number 84253900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Reach
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Reach
Cable routing tool, 60 m WZ0008
Order No.:
 06L7574
Manufacturer:
 LogiLink
Manufacturer SKU:
 WZ0008
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.53 € *
1 pcs.
23.5263 €
Cable puller
Cable routing tool, 30 m WZ0007
Order No.:
 06L7572
Manufacturer:
 LogiLink
Manufacturer SKU:
 WZ0007
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 20.80 € *
1 pcs.
20.8012 €
5 pcs.
18.0047 €
cable routing tool
30 m