Cable lug adapter, made of brass for permanent installation, e. g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Fork lug bent to an angle of 45°.
Technical Data
Version | cable lug adapter | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | yellow | |
contact surface | gold-plated | |
Rated category | CAT II | |
Site (1) | cable lug | |
Site (2) | 4 mm socket |
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available