23.5065-22 | Stäubli Electrical Connectors
Cable lug adapter, red
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Next delivery: 89 pcs. on 2024-04-24
Leadtime: 1 Week **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.9504 €
100 pcs.
4.3435 €
500 pcs.
4.1650 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 23.5065-22, Stäubli Electrical Connectors
Made of brass for permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Cable lug adapter
- Colour: red
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
Version | cable lug adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | red | |
contact surface | gold-plated | |
Rated category | CAT II | |
Site (1) | cable lug | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |