897-90000 | HellermannTyton

Cable Scout+ Cable installation system basic set, 10 m capacity

Order No.: 06L7560
EAN: 4031026406251
MPN:
897-90000
CS-SB-PVC
Series: Cable Scout +
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
80.92 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.92 €
Cable Scout+ is a professional cable routing tool which enables installers to easily route cables, saving time, even with the most challenging installations. The rods are manufactured from high quality Glass Reinforced Plastic (GRP), which enables a load carrying capacity of up to 200 kg. Cable Scout + offers a range of features which allows the installer to illuminate, grip, inspect and retrieve by using the range of accessories. Cable Scout+ is supplied in a useful durable bag which contains the rods and accessories all in one place
Technical specifications
Version Cable installation system
diameter 4 mm
Contents 10 rods, 1 extension 150 mm, adapter, large hook, guide eyelet
Reach 10 m
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Contents
diameter
Reach
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Contents
diameter
Reach
Cable Scout+ Cable installation system handy set, 1.6 m capacity
Order No.:
 06L7562
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 897-90003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 48.79 € *
1 pcs.
48.79 €
Cable scout
1 white, 1 blue and 2 red rods (400 mm), extension (flexible, white) 400 mm, round guide head, small hook, guide eyelet
Cable Scout+ Cable installation system basic set, 10 m capacity
Order No.:
 06L7560
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 897-90000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 80.92 € *
1 pcs.
80.92 €
Cable installation system
10 rods, 1 extension 150 mm, adapter, large hook, guide eyelet
4 mm
10 m
Cable Scout+ Cable installation system duluxe set, 10 m capacity
Order No.:
 06L7561
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 897-90001
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 176.12 € *
1 pcs.
176.12 €
Cable scout
adapter, small and large hook, guiding eyelet, flat and round guide head, magnet, chain, ring
10 m