213-145-00 | apra
Cable guide for 19” control cabinet
Order No.: 80H332
EAN: 4099889575804
MPN:
213-145-00
21-3145-00
Unit Price (€ / pc.)
23.7524 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
10 pcs.
21.3843 €
50 pcs.
19.2304 €
100 pcs.
17.3026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable runs for 19-inch control cabinets, type Apra 213-1../21-31.
With 5 cable routing clips, for neat horizontal cable guidance in the 19-inch plane, complete with mounting material; Color: RAL 7035 light gray.
Type: 21–3145, 1U, H 44 mm, RAL 7035
Technical specifications
Version | cable routing | |
Width | 428.6 mm | |
Colour | light gray | |
Height | 44 mm | |
Length | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |