31-388 | IDEAL

Cable glide IDEAL ClearGlide, 31-388, bottle with approx. 0.9 l

Order No.: 12L480
EAN: 4099891385590
MPN:
31-388
CLEARGLIDE GLEIMITTEL 1L
IDEAL
default L
front L
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
10 pcs.
15.8865 €
50 pcs.
14.8036 €
150 pcs.
14.1491 €
500 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable glide IDEAL ClearGlide 31-388

For efficient cabling, clear agent on polymeric base for quick cleaning.

Frictional coefficient: 0.032

Application range: +4.0 to +38 °C

Suitable cable types: rubber, neoprene, nylon, PVC, polymer, semi-conductive jacket, Hypalon.

Content: 0.9 l

Technical specifications
Version Cable glide
Contents Lubricant
Logistics
Country of origin US
Customs tariff number 27122090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes