Cord grips with strain relief, type Heyman 1../2.
For round cables. The snap-in mounting bracket prevents tensile stress, pressure or torsion stress on the round power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 2.5 mm, type 1../2.
Technical attributes (type, cable diameter (CD), mounting hole diameter (A, B), overall length (C), color): 201015, CD 6.4-7.4, A 12.7-13.1, B 11.4, C 11.1 mm, black
Version | cable gland | |
Colour | black | |
Material | polyamide | |
max. clamping range | 7.4 mm | |
max. operating temperature | 105 °C | |
min. clamping range | 6.4 mm | |
min. operating temperature | -35 °C | |
spanner size | 13 mm |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available