PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 4.0 mm², outer diameter 4.2 mm,.
Type: blue
Core insulation material | PVC | |
Outer diameter | 4.2 mm | |
AWG cross-section | AWG 12 | |
Colour | blue | |
Halogen free | No | |
Cable structure | 56 x 0.31 mm | |
Conductor category | CL.2 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Temperature range (active) | -30 °C to 85 °C | |
Temperature range (unmoved) | -30 °C to 85 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available