FLY 4,00 ROT | Insulated stranded wires
PVC-automotive cable, FLY, 4.0 mm², AWG 12, red, outer Ø 4.2 mm
Unit Price (€ / mtr.)
1.2495 € *
Available: 75 mtr.
Leadtime: 1 Week **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2495 €
10 mtr.
1.0829 €
100 mtr.
0.9401 €
500 mtr.
0.8806 €
1000 mtr.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 4.0 mm², outer diameter 4.2 mm,.
Type: red
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.2 mm | |
AWG cross-section | AWG 12 | |
Colour | red | |
Halogen free | No | |
Cable structure | 56 x 0.31 mm | |
Conductor category | CL.2 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Temperature range (active) | -30 °C to 85 °C | |
Temperature range (unmoved) | -30 °C to 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |