FLY 2,50 SCHWARZ | Insulated stranded wires
PVC-automotive cable, FLY, 2.5 mm², AWG 14, black, outer Ø 3.5 mm
Unit Price (€ / mtr.)
0.9877 € *
Available: 200 mtr.
Leadtime: 10 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9877 €
10 mtr.
0.8449 €
100 mtr.
0.7378 €
500 mtr.
0.6902 €
1000 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLY.
To DIN ISO 6722; Conductor: bright stranded copper wire. Insulation: PVC. Operating temperatures: –25 to +90 °C.
Cross-section 2.5 mm², outer diameter 3.5 mm,.
Type: black
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.5 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Cable structure | 50 x 0.26 mm | |
Conductor category | CL.2 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Temperature range (active) | -25 °C to 90 °C | |
Temperature range (unmoved) | -25 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |