09060480504 | Harting

Shell housing for DIN 41612, type F, H, MH, 09060480504

Order No.: 56F3180
EAN: 4099891034689
MPN:
09060480504
09 06 048 0504
Series: DIN 41612
Harting
default L
Image may differ
Unit Price (€ / pc.)
17.7191 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7191 €
10 pcs.
15.5890 €
50 pcs.
14.5180 €
150 pcs.
13.8873 €
500 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shell housing, 09060480504, HARTING

Shell housing, 20 mm, thermoplastic, Fibre-glass reinforced.

Technical specifications
Suitable for DIN 41612, type F, H, MH
Accessory Type shell housing
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 56F3215

Manufacturer SKU:

 09060009926

 

Available: 0 pcs. Leadtime: 2 Weeks **
0.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3011 €
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Shell housing for DIN 41612, type F, H, MH, 09060480504
Order No.:
 56F3180
Manufacturer:
 Harting
Manufacturer SKU:
 09060480504
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 17.72 € *
1 pcs.
17.7191 €
10 pcs.
15.5890 €
50 pcs.
14.5180 €
150 pcs.
13.8873 €
500 pcs.
13.1733 €
DIN 41612, type F, H, MH
shell housing
Shell housing for DIN 41612, 09030960501
Order No.:
 56F3100
Manufacturer:
 Harting
Manufacturer SKU:
 09030960501
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 14 pcs. on 2024-05-03
Total Price: 10.67 € *
1 pcs.
10.6743 €
10 pcs.
9.9246 €
50 pcs.
9.1392 €
100 pcs.
8.4847 €
DIN 41612
shell housing