Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct, 60 mm, 60 mm

  • Colour: gray
  • Typ: GN-A6/4 60x60
  • Height: 60 mm

Order No. 05 N 1816

Manufacturer name

SES-Sterling

Series

GN

Manufacturer No.

0839 0153 013

Order information
Supplied as 2.0 m pieces

piece
Total

€ 10.71
There are 28 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 10.71 € 9.52
product.detail.add.UNDEFINED

Technical features

gray
GN-A6/4 60x60
60 mm
60 mm

Manufacturer information

Manufacturer name SES-Sterling
Series GN
Manufacturer number 0839 0153 013
Country of origin France
Customs tariff number 39259020
The above illustration may deviate

Cable ducts, type SES GN.

With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.

 

Technical attributes (type, height, width): GN-A6/4 60x60, H 60, W 60 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)
Other versions