Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct, 60 mm, 25 mm

  • Colour: gray
  • Typ: GN-A6/4 60x25
  • Height: 60 mm
Order No. 05 N 1812
Manufacturer name SES-Sterling
Series GN
Manufacturer No. 0839 0151 013

Order information
Supplied as 2.0 m pieces


€ 7.32
There are 220 piece in stock

scale from 1 from 5
Price* per piece € 7.3185 € 6.426

Technical features

GN-A6/4 60x25
60 mm
25 mm

Manufacturer information

Manufacturer name SES-Sterling
Series GN
Manufacturer number 0839 0151 013
Country of origin France
Customs tariff number 39259020
The above illustration may deviate

Cable ducts, type SES GN.

With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.


Technical attributes (type, height, width): GN-A6/4 60x25, H 60, W 25 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (28.10.2008)
Other versions