Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct with divider, 38 x 40 mm, white

  • Material: hard PVC
  • Colour: white
  • Height: 38 mm
Order No. 05 N 1917
Manufacturer name Kleinhuis
Manufacturer No. HKL 4040.6

Order information
Supplied as 2.0 m pieces


€ 10.53
There are 29 piece in stock

scale from 1 from 5
Price* per piece € 10.5315 € 9.52

Technical features

hard PVC
38 mm
40 mm

Manufacturer information

Manufacturer name Kleinhuis
Manufacturer number HKL 4040.6
Country of origin Germany
Customs tariff number 39259020
The above illustration may deviate

Cable duct without dividers, HKL 4040.6

Made of hard PVC, with cover and base fastener bores. State-of-the-art installation of high-voltage and low-voltage cables in separated ducts with the version with fixed dividers. The specified dimensions are outer dimensions.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions