ECD 250 1M | Cable Channels

Cable duct, (L x W x H) 1000 x 12 x 4 mm, PVC, white, ECD 250 1M

Order No.: 05N1882
EAN: 4099891196882
MPN:
ECD 250 1M
Series: PVC ECD
default L
front L
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8441 €
25 pcs.
2.6299 €
50 pcs.
2.4157 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable duct without dividers, type ECD 250

Made of PVC, self-adhesive, immediate bonding and safe snap-on stopper, usable up to +65 °C.

Technical specifications
Width 12 mm
Colour white
Height 4 mm
Length 1000 mm
Material PVC
Logistics
Country of origin CH
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Length
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Length
Colour
Cable duct, (W x H) 15 x 6 mm, PVC, white, ECD 350 1M
Order No.:
 05N1884
Manufacturer SKU:
 ECD 350 1M
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.00 € *
1 pcs.
3.9984 €
10 pcs.
3.6414 €
25 pcs.
3.3677 €
50 pcs.
3.0940 €
100 pcs.
2.9036 €
15 mm
6 mm
PVC
white