Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct without divider, 7 x 12 mm, white

  • Material: hard PVC
  • Colour: white
  • Height: 7 mm

Order No. 05 N 184

Manufacturer name

Kleinhuis

Manufacturer No.

LCD 71.6

Order information
Supplied as 2.0 m pieces

piece
Total

€ 8.03
There are 52 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 8.0325 € 7.3185
product.detail.add.UNDEFINED

Technical features

hard PVC
white
7 mm
12 mm

Manufacturer information

Manufacturer name Kleinhuis
Manufacturer number LCD 71.6
Country of origin Germany
Customs tariff number 39259020
The above illustration may deviate

Cable duct without dividers, HKL LCD 71.6

For fast installation on smooth walls or wood profiles, with double-sided adhesive tape.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)