Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct without divider, 18 x 30 mm, white

  • Material: hard PVC
  • Colour: white
  • Height: 18 mm

Order No. 05 N 1932

Manufacturer name

Kleinhuis

Manufacturer No.

HKL 2030.6

Order information
Supplied as 2.0 m pieces

piece
Total

€ 7.04
There are 50 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 7.0448 € 6.2475
product.detail.add.UNDEFINED

Technical features

hard PVC
white
18 mm
30 mm

Manufacturer information

Manufacturer name Kleinhuis
Manufacturer number HKL 2030.6
Country of origin Germany
Customs tariff number 39259020
The above illustration may deviate

Cable duct without dividers, HKL 2030.6

Made of hard PVC, with cover and base fastener bores. State-of-the-art installation of high-voltage and low-voltage cables in separated ducts with the version with fixed dividers. The specified dimensions are outer dimensions.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products