95 02 21 | Knipex
Vinyl Shears also for cable ducts with multi-component grips 275 mm
Order No.: 05L7912
EAN: 4003773052128
MPN:
95 02 21
950221
Unit Price (€ / pc.)
129.7100 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
1 pcs.
129.7100 €
6 pcs.
116.7390 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting and shortening cable ducts, also for plastic material up to 4.0 mm thickness. Special lever transmission. Very effective blade geometry. Tool body: high-grade chrome vanadium electric steel, oil-hardened. Blade: special tool steel, oil-hardened
Technical specifications
Version | pelican scissors | |
Weight | 665 g | |
Length | 275 mm | |
Material | special tool steel, oil-hardened | |
Blade length | 110 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |