Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct for single cable, 5.5 x 8.5 mm, LC 57

  • Material: hard PVC
  • Colour: transparent
  • Height: 5.5 mm

Order No. 05 N 183

Manufacturer name

Kleinhuis

Manufacturer No.

LC 57

Order information
Supplied as 2.0 m pieces

piece
Total

€ 6.78
There are 92 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 6.783 € 5.9024
product.detail.add.UNDEFINED

Technical features

hard PVC
transparent
5.5 mm
8.5 mm

Manufacturer information

Manufacturer name Kleinhuis
Manufacturer number LC 57
Country of origin Germany
Customs tariff number 39259020
The above illustration may deviate

Cable duct for single cable, type HKL LC 57

For quick installation on smooth walls or wood panels. Mounting with double adhesive tape applied to the floor.

For cable: 5.0 to 7.0 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions