Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable duct, 60 mm, 80 mm

  • Material: hard PVC
  • Colour: gray
  • Height: 60 mm

Order No. 05 N 1818

Manufacturer name

SES-Sterling

Series

GN

Manufacturer No.

0839 0154 013
GN-A6/4 60X80 (2,0m-Stücke)

Order information
Supplied as 2.0 m pieces

piece
Total

€ 13.57
There are 7 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 13.566 € 11.8405
product.detail.add.UNDEFINED

Technical features

hard PVC
gray
60 mm
80 mm

Manufacturer information

Manufacturer name SES-Sterling
Series GN
Manufacturer number 0839 0154 013
GN-A6/4 60X80 (2,0m-Stücke)
GTIN 3597470613979
Country of origin France
Customs tariff number 39259020
The above illustration may deviate

Cable ducts, type SES GN.

With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.

Technical attributes (type, height, width): GN-A6/4 60x80, H 60, W 80 mm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK free
    PFOS not specified
    SVHC free (27.06.2018)
Related products