45-123 | IDEAL
Cable cutter, 45-123
Order No.: 05L8288
EAN: 783250451234
MPN:
45-123
T CUTTER
Unit Price (€ / pc.)
23.1574 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
23.16 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1574 €
5 pcs.
21.7651 €
15 pcs.
20.9440 €
50 pcs.
20.0158 €
150 pcs.
19.1709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutters, type IDEAL T-Cutter.
Cutting values: stranded wire up to 12.7 mm, solid wire up to AWG 10.
Type: 45–123, cable cutter
Technical specifications
Version | cable cutter | |
Length | 152 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |