95 31 250 | Knipex

Cable Cutter (ratchet action) with multi-component grips 250 mm

Order No.: 05L8066
EAN: 4003773043935
MPN:
95 31 250
9531250
Knipex
default L
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened Model: Fixed handle with support area for putting down the pliers when cutting.
Technical specifications
Version cable cutter
Weight 676 g
Length 250 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Weight
Version
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated