95 36 315 A | Knipex

Cable Cutter (ratchet action) 315 mm

Order No.: 20L4115
EAN: 4003773078579
MPN:
95 36 315 A
9536315A
Knipex
default L
Image may differ
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.91 €
Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² (e.g. 4 x 95 mm²) using one or two-handed operation. Sturdy. Easy to use. Stable.. Simple handling due to low weight (800 g) and compact design (315 mm length) - can also be used in confined areas. Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing. Innovative high leverage three-stage ratchet-drive. Support area for putting down the pliers when cutting. Not suitable for cutting ACSR cable and wire rope!. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version cable cutter
Weight 800 g
Length 315 mm
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Cutting capacity (medium-hard)
Version
1000V Insulated
Cable Cutter ratchet action 250 mm
Order No.:
 05L8070
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 250
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 213.01 € *
1 pcs.
213.01 €
250 mm
652 g
cable cutter
Yes
Cable Cutter (ratchet action) 315 mm
Order No.:
 20L4115
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 315 A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 343.91 € *
1 pcs.
343.91 €
315 mm
800 g
cable cutter
Yes
Cable Cutter ratchet action 280 mm
Order No.:
 05L8071
Manufacturer:
 Knipex
Manufacturer SKU:
 95 36 280
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 284.41 € *
1 pcs.
284.41 €
280 mm
835 g
cable cutter
Yes