932186106 | Hirschmann Automation and Control

Jack, 3 pole, cable assembly, solder connection, gray, 932186106

Order No.: 50F810
EAN: 4099889864755
MPN:
932186106
G 30 W 3 F GR
Series: G
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 262 pcs.
Leadtime: 1 Week **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4510 €
100 pcs.
3.0226 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 3-pole + PE, type Hirschmann G 30.

Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 250 V AC/DC. Rated current: 10 A (line coupling type G 30 W 3 F, 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA, gray. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.

Cable jacks, type G 30 W 3 F.

With soldering contacts and Pg 7-power gland; Conductor cross-section: max. 0.5 mm². Contact type: fork-type spring. Supplied with 1 bushing screw M 3 x 20 and 1 sealing.

Type: G 30 W 3 F, cable jack

Technical specifications
Connection solder connection
Version jack
Design angled
Colour gray
Cable diameter 4 to 7.5 mm
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes