Cable connectors and distributors, insulation displacement technology, type AMP/AMP Electro Tap 735.
For stranded and solid wires, can be installed without stripping the cable ends and without special tools. You only need a standard pair of combination pliers to terminate the wires by pressing the two insulating elements together. This perforates the wire insulation and produces a reliable contact to the conductor. The shell is made of color-coded nylon and the contacts of tinned brass. The load capacity depends on the conductor cross-section used. Max; Insulation diameter type 398/411: 4.0/5.0 mm. Dimensions A/B in mm: type 398 = 12.5/7.0 mm, type 411 = 16.2/11.8 mm.
Technical attributes (type designation, conductor cross-section, color code): 398, 1.0 to 2.5 mm², blue
Version | branch terminal | |
AWG cross-section | AWG 17 to 13 | |
Colour | blue | |
Isolated | Yes | |
Length | 34.9 mm | |
Cable cross-section | 1.0-2.5 mm² | |
Material | brass | |
shrinkable tubing | No |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available