5130.99 | Vogt
Cable clamp, max. bundle Ø 4.5 mm, steel, galvanized, silver, (L x W x H) 24 x 7.2 x 11 mm
Order No.: 12H4068
EAN: 4099891204990
MPN:
5130.99
Unit Price (€ / pc.)
0.2868 € *
Available: 1,074 pcs.
Leadtime: 2 Weeks **
Total Price:
7.17 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2868 €
100 pcs.
0.2499 €
500 pcs.
0.2213 €
1000 pcs.
0.1928 €
5000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, 5130.99, Vogt
Cable clamp, Material: steel, Surface: zinc plated.
Technical specifications
Version | cable clamp | |
Width | 7.2 mm | |
Colour | silver | |
Height | 11 mm | |
Length | 24 mm | |
Material | steel, galvanized | |
max. Bundle diameter | 4.5 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73182200 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |