182652-1 | AMP
Cable clamp for circular connector, 182652-1
Unit Price (€ / pc.)
11.7929 € *
Available: 271 pcs.
Leadtime: 25 Weeks **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.3887 €
50 pcs.
9.6866 €
150 pcs.
9.2463 €
500 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective caps with cable Clip for circular connectors, type AMP/AMP CPC.
Made of glass fiber-reinforced nylon to UL 94 V-1, black. CD = cable diameter; Certifications: UL, CSA.
For housing size 23.
Dimensions protective cap: A 40.6, B max. 42 mm
Type: 0-0182652-1, protective cap, CD 17.8 mm
Technical specifications
Suitable for | circular connector | |
Accessory Type | cable clamp |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |