Protective caps with cable clip, O-rings and cap for circular connectors, type AMP/AMP CPC.
Made of glass fiber-reinforced nylon to UL 94 V-1(silicon O-ring), black. The cap is only suitable for plug receptacle housings. CD = cable diameter; Certifications: UL, CSA.
For housing size 11.
Dimensions: protective cap: A 21, B max. 36.8 mm. O-ring: A 13.1, B 1.0 mm. Cap: A 9.1, B 23.6 mm.
Type: 0-0182928-1, protective cap, CD 11.5 mm
Suitable for | circular connector | |
Accessory Type | cable clamp |
Country of origin | JP |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available