Cable racks, type Schützinger KT 9021.
For suspending kink-sensitive cables, cable rings, extension cables, tubing, etc. With 2 holding levels, which can also be mounted separately to the wall; Diameter: 220 and 110 mm. Depth: 62 mm. Material: polystyrene, impact-resistant. Color: white.
Type: KT 9021, cable rack
Version | cable tray |
Country of origin | DE |
Customs tariff number | 94039910 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available