Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

CAB452N PUR UL5mt 18AWG 24V YE

  • Version: Ventilsteckverbinder mit Anschlussleitung, PUR geschirmt
  • Connection (1): Valve Connector DIN Shape A
  • Connection (2): Pigtail

Order No. 13 P 3198

Manufacturer name

Molex Brad Automation

Series

mPm DIN Valve

Manufacturer No.

2210503466
221050-3466
E452B3A50011S0H

piece
Total

€ 1,959.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 96
Price* per piece € 20.4085
product.detail.add.UNDEFINED

Technical features

Ventilsteckverbinder mit Anschlussleitung, PUR geschirmt
Valve Connector DIN Shape A
Pigtail
2-pole
Black
5 m
24 V

Manufacturer information

Manufacturer name Molex Brad Automation
Series mPm DIN Valve
Manufacturer number 2210503466
221050-3466
E452B3A50011S0H
The above illustration may deviate

MOLEX Brad Automation 221050-3466 with Engenieering Part Number E452B3A50011S0H at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 221050-3466, also known with Engenieering Part Number E452B3A50011S0H on our website.

General Information about MOLEX Brad Automation 221050-3466 (Engineering Part Number: E452B3A50011S0H)

  • Molex Part Number: 2210503466
  • Product Family: Industrial Cordsets
  • Description: mPm DIN Valve Connector, Form A, 2 Pole, to 5.0m PVC Cable Pigtail, Yellow LED, Black Nitrile Gasket,18AWG, 24V
  • Product Name: mPm
  • Engineering Number: E452B3A50011S0H

Technical Information and Product Attributes of MOLEX Brad Automation 221050-3466 (Engineering Part Number: E452B3A50011S0H)

  • IP Rating: IP65
  • Connector End A: Brad mPm DIN A
  • Connector End B: Pigtail
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: Polypropylene
  • Temperature Range - Operating: -40C to +90C
  • Wire Size AWG: 18
  • Cable Diameter: "5.72mm (.225"")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: N/A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: None
  • LED Indicator: Yes
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 2
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 24V
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products