Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

CAB452N PUR UL5mt 18AWG 115V Y

  • Version: Ventilsteckverbinder mit Anschlussleitung, PUR geschirmt
  • Connection (1): Valve Connector DIN Shape A
  • Connection (2): Pigtail

Order No. 13 P 3200

Manufacturer name

Molex Brad Automation

Series

mPm DIN Valve

Manufacturer No.

2210503468
221050-3468
E452B3A50011S0L

piece
Total

€ 2,024.33

10 piece on Jan 24, 2019

Delivery:

scale from 96
Price* per piece € 21.0868
product.detail.add.UNDEFINED

Technical features

Ventilsteckverbinder mit Anschlussleitung, PUR geschirmt
Valve Connector DIN Shape A
Pigtail
Black
5 m
115 V
2-pole

Manufacturer information

Manufacturer name Molex Brad Automation
Series mPm DIN Valve
Manufacturer number 2210503468
221050-3468
E452B3A50011S0L
The above illustration may deviate

MOLEX Brad Automation 221050-3468 with Engenieering Part Number E452B3A50011S0L at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 221050-3468, also known with Engenieering Part Number E452B3A50011S0L on our website.

General Information about MOLEX Brad Automation 221050-3468 (Engineering Part Number: E452B3A50011S0L)

  • Molex Part Number: 2210503468
  • Product Family: Industrial Cordsets
  • Description: mPm DIN Valve Connector, Form A, 2 Pole, to 5.0m PVC Cable Pigtail, Yellow LED, Black Nitrile Gasket, 115V, 18 AWG
  • Product Name: mPm
  • Engineering Number: E452B3A50011S0L

Technical Information and Product Attributes of MOLEX Brad Automation 221050-3468 (Engineering Part Number: E452B3A50011S0L)

  • IP Rating: IP65
  • Connector End A: Brad mPm DIN A
  • Connector End B: Pigtail
  • Material - Contact: Brass
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: Polypropylene
  • Temperature Range - Operating: -40C to +90C
  • Wire Size AWG: 18
  • Cable Diameter: "5.72mm (.225"")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: N/A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: None
  • LED Indicator: Yes
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 2
  • Wire/Cable Type: N/A
  • Voltage - Maximum: 115V
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products