Diodes

Search results: 2 items in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Voltage V RRM (peak reverse voltage)
Forward Current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Fast rectifier diode, 100 V, 7.6 A, TO-220, BYW29-100-T
Order No.:
 20S1416
Manufacturer:
 International Power Semiconductor
Manufacturer SKU:
 BYW29-100-T
Total Price: 2.24 € *
1 pcs.
2.2372 €
10 pcs.
1.5946 €
100 pcs.
1.3685 €
500 pcs.
1.1900 €
1000 pcs.
1.0829 €
Available: 206 pcs.
Leadtime: 1 Week **
100 V
7.6 A
Fast recovery diode
THT
TO-220
Fast rectifier diode, 200 V, 8 A, TO-220, BYT08P400-T
Order No.:
 20S1201
Manufacturer:
 International Power Semiconductor
Manufacturer SKU:
 BYT08P400-T
Total Price: 2.23 € *
1 pcs.
2.2253 €
50 pcs.
1.9873 €
100 pcs.
1.8088 €
250 pcs.
1.6541 €
500 pcs.
1.5708 €
Available: 1 pcs.
Leadtime: On Request **
400 V
8 A
Fast recovery diode
THT
-40 °C
150 °C
TO-220
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ

High quality diodes

Diodes are electrical components that ensure that current flows in only one direction. They consist of a so-called n-semiconductor and a p-semiconductor. Communication between the differently charged conductors creates a balanced boundary layer. If the n-conductor is now connected to the negative pole and the p-conductor to the positive pole of an electrical source, the resulting electrical voltage can move unhindered through the boundary layer.

The direction in which current can now flow unhindered is called the flow direction. In the other direction - the reverse direction - no current can flow. Diodes are therefore used where current flow in only one direction is desired. But diodes are also used where electrical voltage is to be stabilized, limited or controlled.

Large selection of diodes at Bürklin Elektronik

Diodes are often installed as so-called rectifier diodes or bridge rectifiers to convert alternating voltage into direct voltage. They are used, for example, in the operation of household appliances. TVS diodes protect electrical circuits from overvoltage. Zener diodes help stabilize or limit voltages within a system. Also in our range: Schottky diodes, switching diodes, capacitance diodes and current control diodes.

Advice on products and functionality

Do you have any questions about our products, the mode of operation or the field of application of diodes? Feel free to contact our experts at info@buerklin.com, or use our convenient callback service.