C-191 601P 4,5 | BJZ
C-MOS-SET DK 45 MM
Order No.: 03L3085
EAN: 4057989017198
MPN:
C-191 601P 4,5
Unit Price (€ / pc.)
112.8001 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.80 € *
Price list
Quantity
Price per unit*
1 pcs.
112.8001 €
5 pcs.
106.0290 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set DK 4.5 mm, matt. Table mat. 600x1200, grey
Technical specifications
Width | 600 mm | |
Colour | gray | |
Contents | 4 pieces | |
Length | 1200 mm |
Download
Logistics
Customs tariff number | 40082190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |