C.A 773 | Chauvin Arnoux

C.A 773 Voltage tester

Order No.: 21K7102
EAN: 3760171418246
MPN:
C.A 773
P01191773
Chauvin Arnoux
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
261.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.80 €

The C.A 773 VAT is an essential tool for electricians to check that no voltage is present before working on any electrical installation connected to the network.

Compliant with IEC 61243-3 Edition 2, it can be used to work on any 1,000 V CAT IV, indoors or outdoors.

To meet the requirements of the standards in certain countries, this tester is available in two versions: equipped with IP2X accessories or without.

The C.A 773 has a backlit digital display in addition to the LEDs for viewing the measurement results.

It is fitted with a redundant safety system in the event of power supply faults the ELV LED flashes when the voltage exceeds 50 VAC / 120 VDC.

The C.A 773's comprehensive Autotest checks the electrical circuits, the power supply, the displays and the condition of the measurement leads.

Phase rotation measurement is practical, simple and quick with the 2-wire microprocessor system.

Safety is ensured when testing Residual Current Device (RCD) tripping by means of a double control system both hands are necessary to press the 2 buttons simultaneously.

Audible and visual continuity testing is provided in compliance with Appendix B of the standard. The tester can also detect stray voltages and offers unipolar phase identification.

The test probe and leads can be removed. The C.A 753 measurement accessory (optional) can be used for quick, easy testing of European and Schuko 2P+E power sockets.

Specifications:

CAT IV 1,000 V

IP65

Full autotest

Voltage detection, LED display + backlit digital display: 12 VAC ≤ U ≤ 1,000 VAC • 12 VDC ≤ U ≤ 1,400 VDC

Frequency: DC, 162/3 to 800 Hz

Stray voltage detection

Unipolar phase detection (a single contact)

Two-pole phase-sequence testing with 2-wire method = a third hand is not required

Continuity test with audible and visual indication (R < 100 Ω)

Extended continuity test with visual indication for R < 0.5 Ω to 2.999 kΩ

RCD trip test

Complies with EN 61243-3 Ed.2009, EN 61243-3 Ed.2010 & IEC 61010 1000 V CAT IV

Climatic conditions: -15 °C to +45 °C (Class N)

Battery life > 2,500 x 10 s measurements

Removable lead and test probe

Delivered complete and ready to use

Technical specifications
Display LED
Version voltage/continuity tester
Continuity test 0.5 Ω- 2.999 kΩ
Rated category CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1400 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
max. voltage measuring range (AC)
Rated category
Display
max. voltage measuring range (DC)
Continuity test
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
max. voltage measuring range (AC)
Rated category
Display
max. voltage measuring range (DC)
Continuity test
Degree of protection (IP)
C.A 773 Voltage tester
Order No.:
 21K7102
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 773
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 261.80 € *
1 pcs.
261.80 €
voltage/continuity tester
1000 V
CAT IV
LED
1400 V
0.5 Ω- 2.999 kΩ
IP65
C.A 773 IP2X Voltage Tester
Order No.:
 21K7103
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 C.A 773 + IP2X
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 274.89 € *
1 pcs.
274.89 €
voltage/continuity tester
1000 V
CAT IV
LED
1400 V
0.5 Ω- 2.999 kΩ
IP65