C-196 255 | BJZ

ESD drawer insert, black, (L x W) 60 x 40 mm, C-196 255

Order No.: 19L4732
EAN: 4099891422486
MPN:
C-196 255
BJZ
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.4760 €

Corresponding drawer inserts, type C 196.

Can be inserted in 054 compartment drawers; Inserts required per drawer: 2 x C 196255 or 3 x C 196934. Vacuum-formed inserts. Specified are the inner dimensions (in mm).

Type: C 196255, insert 60 x 40 x 20

Technical specifications
Version drawer insert
Width 40 mm
ESD protection Yes
Colour black
Length 60 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Depth
Version
Width
Colour
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Depth
Version
Width
Colour
ESD protection
ESD drawer insert, black, (L x W x D) 40 x 40 x 20 mm, C-196 934
Order No.:
 19L4734
Manufacturer:
 BJZ
Manufacturer SKU:
 C-196 934
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.74 € *
3 pcs.
1.7374 €
6 pcs.
1.2852 €
24 pcs.
1.1662 €
96 pcs.
1.0591 €
40 mm
polypropylene
20 mm
drawer insert
40 mm
black
Yes