C-191 148 4,0 | BJZ

C-191148, wrist strap, sparkling decor

Order No.: 19L3391
EAN: 4099891436902
MPN:
C-191 148 4,0
BJZ
default L
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7576 €

Conductive wrist straps, type BJZ C-189.

These fabric grounding straps are absolutely metal-free except for the bonding terminal (no metal contact to the skin) and therefore do not cause any allergic reactions. The inside of the lock is equipped with electrically conductive plastic, in addition to the woven in conductive fabric. The grounding wrist straps can be adapted to the individual wrist circumference, thus offering optimal carrying comfort. Hygiene requirements are met since the wrist straps are washable at 30 °C. The wrist straps are equipped with a series 4.0 mm snap-on terminal.

Type: C–191148, wrist strap, sparkling decor

Technical specifications
Version Wrist strap
Push button diameter 4 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 58062000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Colour
Push button diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Colour
Push button diameter
C-189145, wrist strap, marine blue, 4,0 mm
Order No.:
 19L3390
Manufacturer:
 BJZ
Manufacturer SKU:
 C-189 145 4,0
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 8.34 € *
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8425 €
150 pcs.
6.5331 €
500 pcs.
6.2118 €
plastic
Wrist strap
blue
4 mm
C-191148, wrist strap, sparkling decor
Order No.:
 19L3391
Manufacturer:
 BJZ
Manufacturer SKU:
 C-191 148 4,0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.76 € *
1 pcs.
10.7576 €
plastic
Wrist strap
4 mm