625-00250 | HellermannTyton
Mounting auxiliaries 250 ml, HellermannTyton 625-00250
Unit Price (€ / pc.)
13.7326 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
10 pcs.
12.0904 €
50 pcs.
11.2574 €
150 pcs.
10.7695 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bushing lubricant for series Hellerine, type 625-00250
For easy mounting of tight fitting plastic molded parts, receptacles, bushings and other elastic moldings.
Content: 250 ml
Technical specifications
Usage | Assembly aid | |
Version | Mounting auxiliarie | |
Container | bottle | |
Contents | 250 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |