VGS-6 | Richco
Bushing fastening screw Richco VGS-6
Order No.: 12H3794
EAN: 4099889504828
MPN:
VGS-6
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Bushing mounting screws, type Essentra Components/Richco VGS.
For mounting vibration damping bushings type Richco VG-1 to VG-5; Thread: M 3 x 0.5, 5.1 mm long. Material: galvanized steel.
Technical attributes (type, for bushing type, washer diameter (A), screw head diameter (B), shaft diameter (C), shaft length (D), washer thickness (E)): VGS-6, VG-5, A 8.9, B 5.5, C 3.7, D 5.0, E 1.3 mm
Technical specifications
Version | grommet fixing screw | |
Type of mounting | M3 | |
For grommet type | VG-5 | |
Height | 3.7 mm | |
Material | steel | |
Shaft Diameter | 3.7 mm | |
Shaft length | 5 mm | |
Disc diameter | 8.9 mm | |
Screw head diameter | 5.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |