74HCT245D | NXP
Interface IC bus XCVR single 8-CH 3-ST, 74HCT245D, SOIC-20
Discontinued
Unit Price (€ / pc.)
1.0234 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
25 pcs.
0.7973 €
100 pcs.
0.6545 €
250 pcs.
0.5474 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, 74HCT245D, NXP
The 74HCT245D is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Octal bidirectional bus interface
- ESD protection
- Non-inverting 3-state outputs
- Input level TTL
Technical specifications
Version | Transceiver | |
Output current | 6 mA | |
Enclosure | SOIC-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 38 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |