MM74HCT244WM | onsemi
BUS transceiver, 4.5 V, 5.5 V, SO20
Unit Price (€ / pc.)
0.6664 € *
Available: 96 pcs.
Leadtime: 12 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6664 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.
Technical specifications
Output current | 7.2 mA | |
Enclosure | SOIC-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |