CD74HC245M | Texas Instruments

BUS transceiver, 2 V, 6 V, SO20

Order No.: 63S2455
EAN: 4099879086594
MPN:
CD74HC245M
Series: 74HC
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.9401 €

Logic chips, CD74HC245M, Texas Instruments

The CD74HC245M is a high-speed octal three-state bidirectional transceiver intended for two-way asynchronous communication between data buses. This product has high drive current outputs which enable high-speed operation while driving large bus capacitances, also it provides the low power consumption of standard CMOS circuits with speeds and drive capabilities comparable to that of LSTTL circuits.

Features

  • Three-state outputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Bus line driving capability
  • Buffered inputs
Technical specifications
Output current 5.2 mA
Input voltage 6 V
Enclosure SOIC-20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Input voltage
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Input voltage
NOR gate, quadruple 2-input positive, 2 V, 6 V, PDIP14
Order No.:
 62S9060
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC02N
Available: 7 pcs. Available in 5 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 0.65 € *
1 pcs.
0.6486 €
100 pcs.
0.5771 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
CMOS shift register, 2 V, 6 V, SO16
Order No.:
 63S1755
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC165M
Available: 94 pcs. Leadtime: On Request **
Total Price: 1.65 € *
1 pcs.
1.6541 €
10 pcs.
1.1781 €
100 pcs.
1.0115 €
500 pcs.
0.8806 €
1000 pcs.
0.7973 €
SMD
-55 °C
125 °C
SOIC-16
6 V
Hex inverters, 2 V, 6 V, PDIP14
Order No.:
 62S9100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC14N
Available: 143 pcs. Available in 5 Days: 4,700 pcs. Leadtime: 1 Week **
Total Price: 1.49 € *
1 pcs.
1.4875 €
10 pcs.
1.2971 €
25 pcs.
0.9282 €
50 pcs.
0.8806 €
1000 pcs.
0.6783 €
5.25 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Comparator with hysteresis, 2 V, 6 V, SO14
Order No.:
 63S1005
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC132DR
Available: 0 pcs. Available in 5 Days: 4,300 pcs. Leadtime: 1 Week **
Total Price: 0.26 € *
1 pcs.
0.2642 €
100 pcs.
0.2344 €
5.2 mA
SMD
-40 °C
85 °C
SOIC-14
6 V
LOGIC-IC SN74HC08N
Order No.:
 52S2030
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC08N
Available: 1,390 pcs. Available in 5 Days: 1,600 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
1 pcs.
0.4808 €
100 pcs.
0.4272 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Quadruple bus puffer gates with 3-state outputs, 2 V, 6 V, SO14
Order No.:
 62S9930
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC125D
Available: 588 pcs. Leadtime: On Request **
Total Price: 1.56 € *
1 pcs.
1.5589 €
10 pcs.
1.2614 €
100 pcs.
1.0591 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
7.8 mA
SMD
-40 °C
85 °C
SOIC-14
6 V
Buffer, PDIP14, THT, High Speed CMOS
Order No.:
 62S9922
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC125N
Available: 875 pcs. Available in 5 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.92 € *
1 pcs.
0.9187 €
100 pcs.
0.8163 €
1000 pcs.
0.2868 €
7.8 mA
THT
-40 °C
85 °C
PDIP-14
6 V
Hex inverters. high-speed CMOS, 2 V, 6 V, PDIP14
Order No.:
 62S9070
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC04N
Available: 10 pcs. Available in 5 Days: 1,500 pcs. Leadtime: 1 Week **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.6664 €
25 pcs.
0.5593 €
50 pcs.
0.5236 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
3-line to 8-line decoder, 2 V, 5.2 V, PDIP16
Order No.:
 63S1100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC138N
Available: 0 pcs. Available in 5 Days: 1,300 pcs. Leadtime: 1 Week **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
5.2 mA
THT
-40 °C
85 °C
PDIP-16
6 V
Coder, 2 V, 6 V, PDIP16
Order No.:
 63S1225
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC148N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.49 € *
1000 pcs.
0.4879 €
5.2 mA
THT
-40 °C
85 °C
PDIP-16
6 V
Decoder, 2 V, 5.25 V, SO16
Order No.:
 63S2182
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC238M
Available: 0 pcs. Leadtime: 314 Weeks **
Total Price: 0.49 € *
1000 pcs.
0.4879 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-16
6 V
Monoflop, 2 V, 6 V, SO16
Order No.:
 63S2155
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC221M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.35 € *
2500 pcs.
0.3451 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-16
6 V
High-speed CMOS logic line driver, three-state, 2 V, 6 V, PDIP20
Order No.:
 63S3425
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC540M
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 1.39 € *
1 pcs.
1.3923 €
10 pcs.
1.0710 €
100 pcs.
0.8568 €
500 pcs.
0.7378 €
1000 pcs.
0.6783 €
7.8 mA
THT
-55 °C
125 °C
PDIP-20
6 V
Coder, 2 V, 6 V, PDIP16
Order No.:
 63S1200
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC147E
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
5.2 mA
THT
-55 °C
125 °C
PDIP-16
6 V
BUS transceiver, 2 V, 6 V, SO20
Order No.:
 63S2455
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC245M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.94 € *
25 pcs.
0.9401 €
5.2 mA
SMD
-55 °C
125 °C
SOIC-20
6 V
NAND gate with open-drain output, 2 V, 6 V, PDIP14
Order No.:
 62S9074
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HC05N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.44 € *
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2654 €
1000 pcs.
0.2285 €
2500 pcs.
0.1987 €
5.2 mA
THT
-40 °C
85 °C
PDIP-14
6 V
LOGIC-IC CD74HC4538E
Order No.:
 52S2014
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC4538E
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
5.2 mA
THT
-55 °C
125 °C
PDIP-16
6 V
Data selector, 2 V, 6 V, SO16
Order No.:
 63S1405
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HC157E
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
5.2 mA
THT
-55 °C
125 °C
PDIP-16
6 V