Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Buffer, 3 V, 6 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 6 V
  • Design: THT

Order No. 60 S 7550

Manufacturer name

Texas Instruments

Series

4000

Manufacturer No.

CD4099BE

Please call our customer service center at +49 89 55875-230

Technical features

3 V
6 V
THT
-55 °C
125 °C
CMOS logic chips
1
1

Manufacturer information

Manufacturer name Texas Instruments
Series 4000
Manufacturer number CD4099BE
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family CD.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products