10027678 | Fischer Elektronik

Socket header, 36 pole, pitch 2 mm, straight, black, 10027678

Order No.: 59F9442
EAN: 4099891008000
MPN:
10027678
BLY 1/ 36/
Series: BLY
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 64 pcs.
Leadtime: 8 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.3070 €
100 pcs.
5.5454 €
250 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BLY.

With 2.0 mm grid, splittable, single-row and double-row, for 0.4 x 0; .56 mm pins (square pins: 0.45 to 0.5 mm), with straight solder pins for PCB mounting. Rated current: 2.5 A. Rated voltage: 100 VDC. Test voltage: 500 V. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contact block material: CuZn alloy. Contact receptacle finish: Ni + 4.0 µm tin. Inner spring contact: CuBe alloy, Ni + 0.25 µm Au. Contact resistance: max. 10 mohm. Retention forces: insertion/removal min. 1.27/0.3 N/m. Operating temperatures: –40 to +163 °C (briefly up to +260 °C).

Type: BLY 1, 36–pole, single–row

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 100 V
Rated current 2.5 A
Orientation straight
Pin number 36 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 36 pole, pitch 2 mm, straight, black, 10027678
Order No.:
 59F9442
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027678
Available: 64 pcs. Leadtime: 8 Weeks **
Total Price: 7.18 € *
1 pcs.
7.1757 €
10 pcs.
6.3070 €
100 pcs.
5.5454 €
250 pcs.
5.3193 €
36 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A
Socket header, 10 pole, pitch 2 mm, straight, black, 10027654
Order No.:
 59F9438
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027654
Available: 457 pcs. Leadtime: 2 Weeks **
Total Price: 2.06 € *
1 pcs.
2.0587 €
25 pcs.
1.7493 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.4042 €
10 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A
Socket header, 40 pole, pitch 2 mm, straight, black, 10027706
Order No.:
 59F6976
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027706
Available: 69 pcs. Leadtime: 7 Weeks **
Total Price: 5.25 € *
1 pcs.
5.2479 €
40 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A
Socket header, 20 pole, pitch 2 mm, straight, black, 10027663
Order No.:
 59F6975
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027663
Available: 106 pcs. Leadtime: 5 Weeks **
Total Price: 4.15 € *
1 pcs.
4.1531 €
10 pcs.
3.6652 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
1000 pcs.
2.8679 €
20 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A
Socket header, 20 pole, pitch 2 mm, straight, black, 10027696
Order No.:
 59F9439
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027696
Available: 163 pcs. Leadtime: 6 Weeks **
Total Price: 3.84 € *
1 pcs.
3.8437 €
10 pcs.
3.3677 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
20 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A
Socket header, 72 pole, pitch 2 mm, straight, black, 10027722
Order No.:
 59F9443
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10027722
Available: 40 pcs. Leadtime: 7 Weeks **
Total Price: 13.80 € *
1 pcs.
13.8040 €
10 pcs.
12.1380 €
50 pcs.
11.3169 €
150 pcs.
10.8171 €
500 pcs.
10.2697 €
72 pole
socket
unequipped
gold-plated
socket header
2 mm
PCB connection
black
1
100 V
straight
2.5 A